Part Details for PFC-W0805R-03-7501-B by TT Electronics plc
Overview of PFC-W0805R-03-7501-B by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1048WARQZ-R7 | Analog Devices | Digital Power Controller w/PFC | |
AD5750-1BCPZ-REEL7 | Analog Devices | PLC OUT DRIVER +/-24V 0-2.5V I | |
AD5750-1BCPZ | Analog Devices | PLC OUT DRIVER +/-24V 0-2.5V I |
Price & Stock for PFC-W0805R-03-7501-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66-PFC08C7.5K-B
|
Mouser Electronics | Thin Film Resistors - SMD 7.5K .1% 25ppm RoHS: Not Compliant | 0 |
|
$0.5210 | Order Now |
DISTI #
W0805R037501B-R1
|
TTI | Thin Film Resistors - SMD 7.5K OHM .1% 25PPM 1/4W Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 22000 In Stock |
|
$0.5130 | Buy Now |