There are no models available for this part yet.
Overview of PFC-W0805R-12-6341-B by TT Electronics plc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6731BFBZ-T | Renesas Electronics Corporation | Power Factor Correction Controllers | |
ISL6730DFUZ | Renesas Electronics Corporation | Power Factor Correction Controllers |
Price & Stock for PFC-W0805R-12-6341-B by TT Electronics plc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66-PFC08L6.34K-B
|
Mouser Electronics | Thin Film Resistors - SMD 6.34K .1% 10ppm RoHS: Not Compliant | 0 |
|
$1.1000 | Order Now | |
DISTI #
W0805R126341B-R1
|
TTI | Thin Film Resistors - SMD 6.34K OHM .1% 10PPM 1/4W Min Qty: 5000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.0500 | Buy Now |