Part Details for PFC-W1206-R-03-1500-B by TT Electronics Resistors
Overview of PFC-W1206-R-03-1500-B by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6731BFBZ-T | Renesas Electronics Corporation | Power Factor Correction Controllers |
Price & Stock for PFC-W1206-R-03-1500-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, THIN FILM, 0.333 W, 0.1 %, 25 ppm, 150 ohm, SURFACE MOUNT, 1206 | 732 |
|
$0.9600 / $2.4000 | Buy Now |
Part Details for PFC-W1206-R-03-1500-B
PFC-W1206-R-03-1500-B CAD Models
PFC-W1206-R-03-1500-B Part Data Attributes
|
PFC-W1206-R-03-1500-B
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PFC-W1206-R-03-1500-B
TT Electronics Resistors
RESISTOR, THIN FILM, 0.333 W, 0.1 %, 25 ppm, 150 ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTERNATIONAL RESISTIVE CO INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
JESD-609 Code | e0 | |
Manufacturer Series | PFC | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |