There are no models available for this part yet.
Overview of PFC-W1206LF-03-1002-F by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6731BFBZ-T | Renesas Electronics Corporation | Power Factor Correction Controllers | |
ISL6730DFUZ | Renesas Electronics Corporation | Power Factor Correction Controllers |
Price & Stock for PFC-W1206LF-03-1002-F by TT Electronics Resistors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.4200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4010 / $0.8398 | Buy Now | ||
Bristol Electronics | 2000 |
|
RFQ |
CAD Models for PFC-W1206LF-03-1002-F by TT Electronics Resistors
Part Data Attributes for PFC-W1206LF-03-1002-F by TT Electronics Resistors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR; LASER TRIMMABLE; HIGH PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.61 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PAPER
|
Rated Power Dissipation (P)
|
0.333 W
|
Rated Temperature
|
70 °C
|
Resistance
|
10000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for PFC-W1206LF-03-1002-F
This table gives cross-reference parts and alternative options found for PFC-W1206LF-03-1002-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PFC-W1206LF-03-1002-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PFC-W1206R-07-1002-F | Fixed Resistor, Thin Film, 0.333W, 10000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206 | TT Electronics Resistors | PFC-W1206LF-03-1002-F vs PFC-W1206R-07-1002-F |
PFC-W1206LF-03-1002-F | RES,SMT,THIN FILM,10K OHMS,200WV,1% +/-TOL,-25,25PPM TC,1206 CASE | SEI Stackpole Electronics Inc | PFC-W1206LF-03-1002-F vs PFC-W1206LF-03-1002-F |
W1206R-10KFI | RESISTOR, METAL GLAZE/THICK FILM, 0.33W, 1%, 25ppm, 10000ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | PFC-W1206LF-03-1002-F vs W1206R-10KFI |
PFC-W1206R-07-1002-F | RES,SMT,THIN FILM,10K OHMS,200WV,1% +/-TOL,-25,25PPM TC,1206 CASE | SEI Stackpole Electronics Inc | PFC-W1206LF-03-1002-F vs PFC-W1206R-07-1002-F |
W1206R-10KFPB | Fixed Resistor, Thin Film, 0.333W, 10000ohm, 200V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | PFC-W1206LF-03-1002-F vs W1206R-10KFPB |
PFC-W1206R-03-1002-F | RES,SMT,THIN FILM,10K OHMS,200WV,1% +/-TOL,-25,25PPM TC,1206 CASE | SEI Stackpole Electronics Inc | PFC-W1206LF-03-1002-F vs PFC-W1206R-03-1002-F |
PFC-W1206RJ-03-1002-F | Fixed Resistor, Thin Film, 0.333W, 10000ohm, 200V, 1% +/-Tol, -25,25ppm/Cel, 1206, | TT Electronics Resistors | PFC-W1206LF-03-1002-F vs PFC-W1206RJ-03-1002-F |
Related Parts for PFC-W1206LF-03-1002-F
-
PFC-W1206LF-03-2002-FThin Film Resistors
-
PFC-W1206LF-03-1002-BFixed Resistors
-
A700X157M010ATE015Fixed Capacitors
-
D55342K07B10E0RS2Metal Glaze/Thick Film Resistors
-
TSM-104-01-S-SH-P-TRHeaders and Edge Type Connectors
-
RLR07C1002FSR36Metal Film Resistors
-
BYM11-600Rectifier Diodes
-
B82498F3101J000Fixed Inductors
-
SMAJ9.0CATransient Suppressors