Part Details for PFC-W1206LF-03-2322-B by TT Electronics plc
Overview of PFC-W1206LF-03-2322-B by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFC-W1206LF-03-2322-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66-PFC12LF23.2K-B
|
Mouser Electronics | Thin Film Resistors - SMD 23.2K .1% 25ppm RoHS: Compliant | 0 |
|
$0.4450 | Order Now |
DISTI #
W1206LF032322B-R1
|
TTI | Thin Film Resistors - SMD 23.2K OHM .1% 25PPM 1/3W RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 4000 In Stock |
|
$0.3200 | Buy Now |