Part Details for PFC-W1206LF-03-3400-B by TT Electronics plc
Overview of PFC-W1206LF-03-3400-B by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1048WARQZ-R7 | Analog Devices | Digital Power Controller w/PFC | |
LTC3400BES6#TRMPBF | Analog Devices | 600mA, 1.2MHz uP Sync Boost Co | |
LTC3400BES6#TRPBF | Analog Devices | 600mA, 1.2MHz uP Sync Boost Co |
Price & Stock for PFC-W1206LF-03-3400-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66-PFC12LF340-B
|
Mouser Electronics | Thin Film Resistors - SMD 340ohm .1% 25ppm RoHS: Compliant | 0 |
|
$0.4450 | Order Now |