Part Details for PFC-W1206LF-03-63R4-D by TT Electronics plc
Overview of PFC-W1206LF-03-63R4-D by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFC-W1206LF-03-63R4-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66-PFCW1206LF0363R4D
|
Mouser Electronics | Thin Film Resistors - SMD 1206 63.4 Ohms 0.5% 25 PPM RoHS: Compliant | 0 |
|
$0.4400 | Order Now |
DISTI #
W1206LF036261D-R1
|
TTI | Thin Film Resistors - SMD 6.26K OHM .5% 25PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4410 | Buy Now |