Part Details for PFC-W1206LF-12-8870-A by TT Electronics plc
Overview of PFC-W1206LF-12-8870-A by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1048WARQZ-R7 | Analog Devices | Digital Power Controller w/PFC | |
ADP8870ACBZ-R7 | Analog Devices | Charge Pump based Backlight Co | |
ADP8870ACPZ-R7 | Analog Devices | Charge Pump based Backlight Co |
Price & Stock for PFC-W1206LF-12-8870-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66-PFCW1206LF128870A
|
Mouser Electronics | Thin Film Resistors - SMD 1206 887 Ohms 0.05% 10 PPM RoHS: Compliant | 0 |
|
$3.0400 | Order Now |