There are no models available for this part yet.
Overview of PFC-W1206R-03-2001-B by TT Electronics plc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6731BFBZ-T | Renesas Electronics Corporation | Power Factor Correction Controllers | |
ISL6730DFUZ | Renesas Electronics Corporation | Power Factor Correction Controllers |
Price & Stock for PFC-W1206R-03-2001-B by TT Electronics plc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66-PFC12C2.0K-B
|
Mouser Electronics | Thin Film Resistors - SMD 2.0K .1% 25ppm RoHS: Not Compliant | 3000 |
|
$0.5460 / $1.1100 | Buy Now | |
Quest Components | Resistor, Tant Nitride/Nichrome, 2K Ohm, 200V, .1±%, 25ppm, 1206 Case Size | 4004 |
|
$0.3321 / $1.1070 | Buy Now | ||
DISTI #
W1206R032001B-R1
|
TTI | Thin Film Resistors - SMD 2K OHM .1% 25PPM 1/3W Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 6000 In Stock |
|
$0.3070 | Buy Now | |
DISTI #
W1206R032001B-SL1
|
TTI | Thin Film Resistors - SMD 2K OHM .1% 25PPM 1/3W Min Qty: 5000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3030 | Buy Now |
CAD Models for PFC-W1206R-03-2001-B by TT Electronics plc
Related Parts for PFC-W1206R-03-2001-B
-
PFC-W1206R-03-1501-BFixed Resistors
-
C0805C332K3RACTUFixed Capacitors
-
MTSW-106-08-S-D-265Headers and Edge Type Connectors
-
MBRS1100T3GRectifier Diodes
-
APT50M75B2FLLGPower Field-Effect Transistors
-
PFC-W1206R-01-2001-FThin Film Resistors
-
ZXMN3B14FTASmall Signal Field-Effect Transistors
-
1773976Terminals and Terminal Blocks
-
MIC5209YMLinear Regulator ICs