Part Details for PFC-W1206R-03-3923-B-1059 by TT Electronics Resistors
Overview of PFC-W1206R-03-3923-B-1059 by TT Electronics Resistors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFC-W1206R-03-3923-B-1059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-PFC-W1206R-03-3923-B-1059-ND
|
DigiKey | TT Electronics/IRC PFC-W1206R-03 Min Qty: 50 Container: Bulk MARKETPLACE PRODUCT |
1304 In Stock |
|
$1.3100 / $1.4300 | Buy Now |
|
Onlinecomponents.com | Precision Thin Film Chip Resistors - 392 kOhm ±0.1% - 333mW - ±25ppm/°C - 1206 RoHS: Compliant |
1304 Partner Stock |
|
$1.2000 / $1.6400 | Buy Now |
|
Master Electronics | Precision Thin Film Chip Resistors - 392 kOhm ±0.1% - 333mW - ±25ppm/°C - 1206 RoHS: Compliant |
1304 Partner Stock |
|
$1.2000 / $1.6400 | Buy Now |