Part Details for PFC-W1206R-12-1371-B by TT Electronics plc
Overview of PFC-W1206R-12-1371-B by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1048WARQZ-R7 | Analog Devices | Digital Power Controller w/PFC | |
ADSP-21371BSWZ-2B | Analog Devices | 266 MHzSHARC32-bit/blankROM PB | |
DC1371B | Analog Devices | USB Data Acquisition Controlle |
Price & Stock for PFC-W1206R-12-1371-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66-PFC12L1.37K-B
|
Mouser Electronics | Thin Film Resistors - SMD 1.37K .1% 10ppm RoHS: Not Compliant | 0 |
|
$1.0200 | Order Now |