Part Details for PG-35-102A-NR2 by NIDEC Components
Overview of PG-35-102A-NR2 by NIDEC Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP7102ARDZ-1.5-R7 | Analog Devices | 300mA HV LDO 1.5V | |
ADA4610-2ARZ-RL | Analog Devices | 9/30V, JFET, OP, Low Noise, RR | |
ADP7102ACPZ-R7 | Analog Devices | 300mA HV LDO |
Price & Stock for PG-35-102A-NR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
563-2231-ND
|
DigiKey | PRESSURE GAUGES Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$423.7570 / $438.1000 | Buy Now |
DISTI #
71925735
|
RS | Pres gauge, 0100kPa, abslt, switch NPN, crrsv gases/lqds, R1/4 port, stem moun | Nidec Components PG-35-102A-NR2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$333.0900 | Buy Now |