Part Details for PG1111R-TR by Stanley Electric Co
Overview of PG1111R-TR by Stanley Electric Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PG1111R-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
404-1058-1-ND
|
DigiKey | LED GREEN DIFF 3216 SMD BOT ENT Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1 In Stock |
|
$0.4200 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, 1.4 mm | 100 |
|
$0.4500 / $1.0000 | Buy Now |
Part Details for PG1111R-TR
PG1111R-TR CAD Models
PG1111R-TR Part Data Attributes
|
PG1111R-TR
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
PG1111R-TR
Stanley Electric Co
Single Color LED, Green, Milky White, 1.4mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Stanley Electric | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | MILKY WHITE | |
Luminous Intensity-Nom | 6.9 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR | |
Peak Wavelength | 560 nm | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES |
Alternate Parts for PG1111R-TR
This table gives cross-reference parts and alternative options found for PG1111R-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PG1111R-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTST-C230GKT | Single Color LED, Green, Water Clear, 1.6mm, | Lite-On Semiconductor Corporation | PG1111R-TR vs LTST-C230GKT |