Part Details for PG4007-AU_B0_100A1 by PanJit Semiconductor
Overview of PG4007-AU_B0_100A1 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9586100A1H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 6-Pair, male. | |
958-4100-A1H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 4-Pair, power, 1 up. | |
9586100A1J | Amphenol Communications Solutions | XCede, High speed backplane connectors, 6-Pair, male. |
Price & Stock for PG4007-AU_B0_100A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PG4007-AUB0100A1
|
Mouser Electronics | Rectifiers PEC/PG4007/BP//RoHS/1K/DO-41/GPP/AXIAL/PG-10/PG10-QI01/PJ/// RoHS: Compliant | 0 |
|
$0.0280 / $0.0550 | Order Now |
|
NAC | 1000V,General Purpose Rectifiers,DO-41,1A RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
RFQ |
Part Details for PG4007-AU_B0_100A1
PG4007-AU_B0_100A1 CAD Models
PG4007-AU_B0_100A1 Part Data Attributes
|
PG4007-AU_B0_100A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PG4007-AU_B0_100A1
PanJit Semiconductor
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101; TS 16949 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PG4007-AU_B0_100A1
This table gives cross-reference parts and alternative options found for PG4007-AU_B0_100A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PG4007-AU_B0_100A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER108G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, | LRC Leshan Radio Co Ltd | PG4007-AU_B0_100A1 vs HER108G |
FR107 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Rectron Semiconductor | PG4007-AU_B0_100A1 vs FR107 |
UF1MX0 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | PG4007-AU_B0_100A1 vs UF1MX0 |
UF1010G-AU_R2_000A1 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, | PanJit Semiconductor | PG4007-AU_B0_100A1 vs UF1010G-AU_R2_000A1 |
1N5622 | Rectifier Diode, | EIC Semiconductor Inc | PG4007-AU_B0_100A1 vs 1N5622 |
UF1MR1 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | PG4007-AU_B0_100A1 vs UF1MR1 |
HER108GA1 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | PG4007-AU_B0_100A1 vs HER108GA1 |
FR107G-T | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Rectron Semiconductor | PG4007-AU_B0_100A1 vs FR107G-T |
UF1010_R2_10001 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, | PanJit Semiconductor | PG4007-AU_B0_100A1 vs UF1010_R2_10001 |
FR107G-KR0G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | PG4007-AU_B0_100A1 vs FR107G-KR0G |