-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2928
|
Newark | Pulseguard 0201 Pb-Free Esd Suppressor/ Tr |Littelfuse PGB2010201KR-15NR Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2130 / $0.2560 | Buy Now |
DISTI #
18-PGB2010201KR-15NRCT-ND
|
DigiKey | TVS DIODE 20VC 0201 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12298 In Stock |
|
$0.2017 / $0.6200 | Buy Now |
DISTI #
576-PGB2010201KR15NR
|
Mouser Electronics | ESD Suppressors / TVS Diodes ESD SUPPRESSOR (0603 METRIC) RoHS: Compliant | 14753 |
|
$0.2050 / $0.6100 | Buy Now |
DISTI #
PGB2010201KR-15NR
|
TTI | ESD Suppressors / TVS Diodes ESD SUPPRESSOR (0603 METRIC) RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.2010 / $0.2050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PGB2010201KR-15NR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PGB2010201KR-15NR
Littelfuse Inc
Trans Voltage Suppressor Diode, Bidirectional, 1 Element, Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Clamping Voltage-Max | 20 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2; MIL-STD-202; MIL-STD-202G | |
Reverse Current-Max | 0.01 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | WRAP AROUND | |
Terminal Position | DUAL |