Part Details for PGD1JTTE5V0 by KOA Speer Electronics Inc
Overview of PGD1JTTE5V0 by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PGD1JTTE5V0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 4000 |
|
$0.1097 / $0.7313 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 28000 |
|
$0.1013 / $0.7500 | Buy Now |
|
Quest Components | 25600 |
|
$0.1100 / $1.0000 | Buy Now |
Part Details for PGD1JTTE5V0
PGD1JTTE5V0 CAD Models
PGD1JTTE5V0 Part Data Attributes
|
PGD1JTTE5V0
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PGD1JTTE5V0
KOA Speer Electronics Inc
Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, 2 Element, Silicon, ROHS COMPLIANT, SMLP, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | R-PDSO-N2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | KOA Speer | |
Breakdown Voltage-Min | 5.1 V | |
Clamping Voltage-Max | 7 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.125 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |