Part Details for PGSB-2A by Essentra Components
Overview of PGSB-2A by Essentra Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PGSB-2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AH0917
|
Newark | Grommet, Open, Nylon 6.6, 11.1Mm, Blk, Grommet Type:Open, Cable Diameter Min:-, Cable Diameter Max:7.9Mm, Grommet Material:Nylon 6.6 (Polyamide 6.6), Mounting Hole Dia:11.1Mm, Panel Thickness Max:3.2Mm, Grommet Colour:Black Rohs Compliant: Yes |Essentra Components PGSB-2A Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 1 |
|
$161.2000 / $186.1600 | Buy Now |
DISTI #
RPC2041-ND
|
DigiKey | BUSHING SPLIT 0.312" NYLON BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1521 In Stock |
|
$0.1553 / $0.4100 | Buy Now |
DISTI #
144-PGSB-2A
|
Mouser Electronics | Grommets & Bushings Snap Bushing,Split, Blk,.437 in Hole, Snap Bushing,Split, Black RoHS: Compliant | 1204 |
|
$0.1550 / $0.4100 | Buy Now |
DISTI #
71185019
|
RS | Snap Fit Bushing - Open/Closed, .32 in ID, .50 in OD, .41 in Height, .437 in Hol | Essentra Components PGSB-2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 816 |
|
$0.3440 / $0.4100 | Buy Now |
|
Future Electronics | 0.500" OD x 0.312" ID x 0.406" H Round Black Color Snap Bushing Open RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1400 / $0.1510 | Buy Now |
|
Onlinecomponents.com | Snap-Fit Bushing - 7.9 mm (0.311 in) - 11.1 mm (0.437 in) - 3.2 mm (0.125 in) RoHS: Compliant |
4000 In Stock |
|
$0.1239 / $0.1530 | Buy Now |
DISTI #
62140426
|
Verical | Cable Accessories Bushing Nylon 6/6 Black Min Qty: 1000 Package Multiple: 1000 Date Code: 2134 | Americas - 4000 |
|
$0.1674 / $0.1989 | Buy Now |
DISTI #
RICPGSB-2A
|
DB Roberts | Snap BushingSplit Blk.437 in Hole | 0 |
|
RFQ | |
|
Master Electronics | Snap-Fit Bushing - 7.9 mm (0.311 in) - 11.1 mm (0.437 in) - 3.2 mm (0.125 in) RoHS: Compliant |
4000 In Stock |
|
$0.1239 / $0.1530 | Buy Now |