Part Details for PGSB-3A by Essentra Components
Overview of PGSB-3A by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PGSB-3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4335
|
Newark | Grommet, Nylon 6.6, 14.3Mm, Black, Grommet Type:Open, Cable Diameter Min:-, Cable Diameter Max:9.9Mm, Grommet Material:Nylon 6.6 (Polyamide 6.6), Mounting Hole Dia:14.3Mm, Panel Thickness Max:3.2Mm, Grommet Colour:Black Rohs Compliant: Yes |Essentra Components PGSB-3A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$0.1220 | Buy Now |
DISTI #
RPC2042-ND
|
DigiKey | BUSHING SPLIT 0.390" NYLON BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1927 / $0.4700 | Buy Now |
DISTI #
144-PGSB-3A
|
Mouser Electronics | Grommets & Bushings Snap Bushing,Split, Blk,.562 in Hole RoHS: Compliant | 6690 |
|
$0.1940 / $0.4900 | Buy Now |
DISTI #
71185031
|
RS | Snap Fit Bushing - Open/Closed, .39 in ID, .64 in OD, .41 in Height, .562 in Hol | Essentra Components PGSB-3A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3680 / $0.4090 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.1659 | Buy Now |
|
Onlinecomponents.com | Snap-Fit Bushing - 9.9 mm (0.390 in) - 14.3 mm (0.562 in) - 3.2 mm (0.125 in) RoHS: Compliant | 0 |
|
$0.1337 / $0.2115 | Buy Now |
DISTI #
RICPGSB-3A
|
DB Roberts | SNAP BUSHING,SPLIT, BLK,.562 I | 0 |
|
RFQ |
Part Details for PGSB-3A
PGSB-3A CAD Models
PGSB-3A Part Data Attributes
|
PGSB-3A
Essentra Components
Buy Now
|
Compare Parts:
PGSB-3A
Essentra Components
|
Samacsys Manufacturer | Essentra Components |