Part Details for PGSD-10 by Essentra Components
Overview of PGSD-10 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PGSD-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4343
|
Newark | Grommet, Nylon 6.6, 34.9Mm, Black, Grommet Type:Cable Retention, Cable Diameter Min:-, Cable Diameter Max:25.4Mm, Grommet Material:Nylon 6.6 (Polyamide 6.6), Mounting Hole Dia:34.9Mm, Panel Thickness Max:3.2Mm, Grommet Colour:Black Rohs Compliant: Yes |Essentra Components PGSD-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 165 |
|
$0.3230 / $0.5100 | Buy Now |
DISTI #
RPC3164-ND
|
DigiKey | BUSHING 1.000" NYLON BLACK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3301 In Stock |
|
$0.2155 / $0.5000 | Buy Now |
DISTI #
144-PGSD-10
|
Mouser Electronics | Grommets & Bushings Universal Bushing,Blk,1.375 in Hole, Universal Bushing,Blk RoHS: Compliant | 1004 |
|
$0.2960 / $0.4900 | Buy Now |
DISTI #
71185052
|
RS | Closed All-Fit Bushing: 1.000 in Cable Dia, 1.375 in Hole Di, .125 in Panel Thk | Essentra Components PGSD-10 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3400 / $0.4850 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.3290 | Buy Now |
|
Onlinecomponents.com | All-Fit Bushing - Closed, 25.4 mm (1.000 in) - 34.9 mm (1.375 in) - 3.2 mm (0.125 in) RoHS: Compliant |
500 In Stock |
|
$0.1450 / $0.3630 | Buy Now |
DISTI #
RICPGSD-10
|
DB Roberts | 0 |
|
RFQ | ||
DISTI #
3823521
|
element14 Asia-Pacific | GROMMET, NYLON 6.6, 34.9MM, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 165 |
|
$0.3104 / $0.5145 | Buy Now |
DISTI #
3823521
|
Farnell | GROMMET, NYLON 6.6, 34.9MM, BLACK RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 5 Days Container: Each | 165 |
|
$0.3271 / $0.5394 | Buy Now |
|
Master Electronics | All-Fit Bushing - Closed, 25.4 mm (1.000 in) - 34.9 mm (1.375 in) - 3.2 mm (0.125 in) RoHS: Compliant |
500 In Stock |
|
$0.1450 / $0.3630 | Buy Now |