Part Details for PGSD-4 by Essentra Components
Overview of PGSD-4 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PGSD-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4346
|
Newark | Grommet, Nylon 6.6, 22.2Mm, Black, Grommet Type:Cable Retention, Cable Diameter Min:-, Cable Diameter Max:14.2Mm, Grommet Material:Nylon 6.6 (Polyamide 6.6), Mounting Hole Dia:22.2Mm, Panel Thickness Max:1.8Mm, Grommet Colour:Black Rohs Compliant: Yes |Essentra Components PGSD-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$0.2330 / $0.3330 | Buy Now |
DISTI #
RPC4668-ND
|
DigiKey | BUSHING 0.560" NYLON BLACK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
421 In Stock |
|
$0.1401 / $0.3200 | Buy Now |
DISTI #
144-PGSD-4
|
Mouser Electronics | Grommets & Bushings Universal Bushing,Blk,.875 in Hole, Universal Bushing,Blk RoHS: Compliant | 31 |
|
$0.2040 / $0.3200 | Buy Now |
DISTI #
71185056
|
RS | Closed All-Fit Bushing: .560 in Cable Dia, .875 in Hole Di, .062 in Panel Thk | Essentra Components PGSD-4 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2530 / $0.3610 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks | 0 |
|
$0.2370 | Buy Now |
|
Onlinecomponents.com | All-Fit Bushing - Closed, 14.2 mm (0.560 in) - 22.2 mm (0.875 in) - 1.6 mm (0.062 in) RoHS: Compliant | 0 |
|
$0.1067 / $0.3481 | Buy Now |
DISTI #
RICPGSD-4
|
DB Roberts | UNIVERSAL BUSHING,BLK,.875 IN | 0 |
|
RFQ |