Part Details for PGSD-8 by Essentra Components
Overview of PGSD-8 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PGSD-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4671-ND
|
DigiKey | BUSHING 0.560" NYLON BLACK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
296 In Stock |
|
$0.1295 / $0.2500 | Buy Now |
DISTI #
71185060
|
RS | Closed All-Fit Bushing: .560 in Cable Dia, .875 in Hole Di, .125 in Panel Thk | Essentra Components PGSD-8 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1770 / $0.2530 | RFQ |
|
Bisco Industries | 5900 |
|
Buy Now | ||
DISTI #
RICPGSD-8
|
DB Roberts | 0 |
|
RFQ |