Part Details for PGSG-2.5 (ALTERNATE: 70906953) by Essentra Components
Overview of PGSG-2.5 (ALTERNATE: 70906953) by Essentra Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PGSG-2.5 (ALTERNATE: 70906953)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70208510
|
RS | Strip, Grommet, Polyethylene, 100 ft., 0.109, 0.060, 0.172 in. | Essentra Components PGSG-2.5 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: ft. Coil | 0 |
|
$56.2100 / $61.0900 | RFQ |