Part Details for PGSMAJ20AHR3G by Taiwan Semiconductor
Overview of PGSMAJ20AHR3G by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PGSMAJ20AHR3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PGSMAJ20AHR3G
|
Avnet Americas | Diode TVS Single Uni-Directional 20V 400W Automotive 2-Pin DO-214AC T/R - Tape and Reel (Alt: PGSMAJ20AHR3G) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ | |
DISTI #
PGSMAJ20AHR3G
|
Avnet Americas | Diode TVS Single Uni-Directional 20V 400W Automotive 2-Pin DO-214AC T/R - Tape and Reel (Alt: PGSMAJ20AHR3G) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ | |
DISTI #
PGSMAJ20AHR3G
|
Avnet Americas | Diode TVS Single Uni-Directional 20V 400W Automotive 2-Pin DO-214AC T/R - Tape and Reel (Alt: PGSMAJ20AHR3G) RoHS: Compliant Min Qty: 3600 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ |
Part Details for PGSMAJ20AHR3G
PGSMAJ20AHR3G CAD Models
PGSMAJ20AHR3G Part Data Attributes
|
PGSMAJ20AHR3G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PGSMAJ20AHR3G
Taiwan Semiconductor
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 24.5 V | |
Breakdown Voltage-Min | 22.2 V | |
Breakdown Voltage-Nom | 23.35 V | |
Clamping Voltage-Max | 32.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PGSMAJ20AHR3G
This table gives cross-reference parts and alternative options found for PGSMAJ20AHR3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PGSMAJ20AHR3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PGSMAJ20AM2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | PGSMAJ20AHR3G vs PGSMAJ20AM2G |
PGSMAJ20AE3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | PGSMAJ20AHR3G vs PGSMAJ20AE3G |
SMAJ20AF6 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | PGSMAJ20AHR3G vs SMAJ20AF6 |
PGSMAJ20AE2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | PGSMAJ20AHR3G vs PGSMAJ20AE2G |
SMAJ20AF5 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | PGSMAJ20AHR3G vs SMAJ20AF5 |
PGSMAJ20AHF3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | PGSMAJ20AHR3G vs PGSMAJ20AHF3G |
PGSMAJ20AHR2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | PGSMAJ20AHR3G vs PGSMAJ20AHR2G |
PGSMAJ20AHE2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | PGSMAJ20AHR3G vs PGSMAJ20AHE2G |
PGSMAJ20AHF2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | PGSMAJ20AHR3G vs PGSMAJ20AHF2G |
SMAJ20AF4 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | PGSMAJ20AHR3G vs SMAJ20AF4 |