There are no models available for this part yet.
Overview of PGSMAJ64AHM2G by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for PGSMAJ64AHM2G by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PGSMAJ64AHM2G
|
Avnet Americas | Diode TVS Single Uni-Directional 64V 400W Automotive 2-Pin DO-214AC T/R - Tape and Reel (Alt: PGSMAJ64AHM2G) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
RFQ |
CAD Models for PGSMAJ64AHM2G by Taiwan Semiconductor
Part Data Attributes for PGSMAJ64AHM2G by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description
|
SMA, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
78.6 V
|
Breakdown Voltage-Min
|
71.1 V
|
Breakdown Voltage-Nom
|
74.85 V
|
Clamping Voltage-Max
|
103 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Forward Voltage-Max (VF)
|
3.5 V
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
400 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
64 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
64 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for PGSMAJ64AHM2G
This table gives cross-reference parts and alternative options found for PGSMAJ64AHM2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PGSMAJ64AHM2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMAJ64AF6 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | PGSMAJ64AHM2G vs SMAJ64AF6 |
PGSMAJ64AE3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | PGSMAJ64AHM2G vs PGSMAJ64AE3G |
PGSMAJ64AHF3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | PGSMAJ64AHM2G vs PGSMAJ64AHF3G |
PGSMAJ64AHE3G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | PGSMAJ64AHM2G vs PGSMAJ64AHE3G |
TV04A640J-G | Transient Suppressor, | Comchip Technology Corporation Ltd | PGSMAJ64AHM2G vs TV04A640J-G |
SMAJ64A | Trans Voltage Suppressor Diode, 64V V(RWM), Unidirectional, | LRC Leshan Radio Co Ltd | PGSMAJ64AHM2G vs SMAJ64A |
SMAJ64AF4 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | PGSMAJ64AHM2G vs SMAJ64AF4 |
SMAJ64A | Trans Voltage Suppressor Diode, 400W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN | Eris Technology Corp | PGSMAJ64AHM2G vs SMAJ64A |
PGSMAJ64AHR2G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | PGSMAJ64AHM2G vs PGSMAJ64AHR2G |
SMAJ64AF5 | Trans Voltage Suppressor Diode, | Yangzhou Yangjie Electronics Co Ltd | PGSMAJ64AHM2G vs SMAJ64AF5 |