Part Details for PH 9260.91 AC 48 - 480V AC 50A by E. Dold & Söhne KG
Overview of PH 9260.91 AC 48 - 480V AC 50A by E. Dold & Söhne KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH 9260.91 AC 48 - 480V AC 50A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8067
|
Newark | Relay, Semiconductor, Contact Configuration:-, Load Current:50A, Operating Voltage Max:480Vac, Relay Mounting:Panel, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:48Vac, Control Voltage Min:4Vdc, Control Rohs Compliant: Yes |Dold PH 9260.91 AC 48 - 480V AC 50A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.3900 / $70.1400 | Buy Now |
DISTI #
9515658
|
element14 Asia-Pacific | RELAY, SEMICONDUCTOR RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$45.3130 / $52.0963 | Buy Now |
DISTI #
9515658
|
Farnell | RELAY, SEMICONDUCTOR RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$53.8281 / $57.0468 | Buy Now |