Part Details for PH6 by Panduit Corp
Overview of PH6 by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PH6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X7026
|
Newark | Electrical Box Mounting Support Bracket |Panduit PH6 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6500 / $3.3200 | Buy Now |
DISTI #
PH6-ND
|
DigiKey | BOX MOUNTING SUPPORT BRACKET Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
100 In Stock |
|
$2.4109 / $2.8800 | Buy Now |
DISTI #
PH6
|
Avnet Americas | RING TERM HEAT SHRINK 12-10 AWG 1/4" - Bulk (Alt: PH6) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.8000 | Buy Now |
DISTI #
644-PH6
|
Mouser Electronics | Conduit Fittings & Accessories Electr Box Mounting Support Bracket RoHS: Compliant | 0 |
|
$2.4100 / $2.8800 | Order Now |
DISTI #
73743500
|
RS | PH6 Box Support PH6, Silver, Steel | Panduit PH6 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6500 / $2.8800 | RFQ |
DISTI #
PANPH6
|
Heilind Electronics | ELECTRICAL BOX MOUNTING SUPPORT BRACKET | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Electrical Box Mounting Support Bracket For 6in Studs, Galvanized Steel RoHS: Compliant |
100 In Stock 1600 Factory Stock |
|
$2.0500 / $2.3900 | Buy Now |
DISTI #
PH6
|
Avnet Americas | RING TERM HEAT SHRINK 12-10 AWG 1/4" - Bulk (Alt: PH6) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.8000 | Buy Now |
DISTI #
000000000004953251
|
Sager | Conduit Fittings & Accessories Electr Box Mounting Support Bracket Min Qty: 100 | 0 |
|
$1.8800 / $2.3700 | Buy Now |
|
Master Electronics | Electrical Box Mounting Support Bracket For 6in Studs, Galvanized Steel RoHS: Compliant |
100 In Stock 1600 Factory Stock |
|
$2.0500 / $2.3900 | Buy Now |
Part Details for PH6
PH6 CAD Models
PH6 Part Data Attributes:
|
PH6
Panduit Corp
Buy Now
|
Compare Parts:
PH6
Panduit Corp
|
Samacsys Manufacturer | Panduit |