-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC3929
|
Newark | Esd Protrection Diode, Dfn2510A, Clamping Voltage Vc Max:3V, Diode Case Style:Dfn2510A, No. Of Pins:10Pins, Operating Voltage:5V, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |Nexperia PHDMI2FR4Z Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3400 |
|
$0.1640 / $0.4260 | Buy Now |
DISTI #
35AH4733
|
Newark | Phdmi2Fr4/Sot1176/Xson10 Rohs Compliant: Yes |Nexperia PHDMI2FR4Z Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1100 | Buy Now |
DISTI #
1727-7821-1-ND
|
DigiKey | TVS DIODE 3VC DFN2510A-10 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3822 In Stock |
|
$0.1167 / $0.4100 | Buy Now |
DISTI #
PHDMI2FR4Z
|
Avnet Americas | ESD Suppressor Diode Array Quad Common Anode Uni-Dir 15kV 2-Pin DFN T/R - Tape and Reel (Alt: PHDMI2FR4Z) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 30000 |
|
$0.1095 | Buy Now |
DISTI #
771-PHDMI2FR4Z
|
Mouser Electronics | ESD Suppressors / TVS Diodes PHDMI2FR4/SOT1176/XSON10 RoHS: Compliant | 4497 |
|
$0.1160 / $0.4100 | Buy Now |
DISTI #
V72:2272_18755380
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 5V 3Vc 10-Pin DFN-A T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1820 Container: Cut Strips | Americas - 3061 |
|
$0.1160 / $0.3600 | Buy Now |
|
Future Electronics | TVS Diodes SOT1176 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1220 / $0.1310 | Buy Now |
DISTI #
29555907
|
Verical | ESD Suppressor Diode TVS Uni-Dir 5V 3Vc 10-Pin DFN-A T/R RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1820 | Americas - 3061 |
|
$0.1160 / $0.2766 | Buy Now |
|
Rochester Electronics | PHDMI2FR4 - ESD protection for ultra high-speed interfaces RoHS: Compliant Status: Active Min Qty: 1 | 92956 |
|
$0.1031 / $0.1213 | Buy Now |
DISTI #
PHDMI2FR4Z
|
TTI | ESD Suppressors / TVS Diodes PHDMI2FR4/SOT1176/XSON10 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy