Part Details for PHNR-08-H by JST Manufacturing
Overview of PHNR-08-H by JST Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for PHNR-08-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | -25+85 2mm 1x8P 8 1 P2mm Housings (Wire To Board / Wire To Wire ) ROHS | 85 |
|
$0.0901 / $0.0944 | Buy Now |
Part Details for PHNR-08-H
PHNR-08-H CAD Models
PHNR-08-H Part Data Attributes:
|
PHNR-08-H
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
PHNR-08-H
JST Manufacturing
Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | COMPATIBLE CONTACT: SPH-002T-P0-5L | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PHNR-08-H
This table gives cross-reference parts and alternative options found for PHNR-08-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHNR-08-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDSS-08-S-08.00-G | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal | Samtec Inc | PHNR-08-H vs IDSS-08-S-08.00-G |
CMS8S-05S05 | Board Connector, 8 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | PHNR-08-H vs CMS8S-05S05 |
87369-0801 | Board Connector, 8 Contact(s), 1 Row(s), Female, Receptacle | Molex | PHNR-08-H vs 87369-0801 |
640470-8 | 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | PHNR-08-H vs 640470-8 |
8614-10-8-1-YO-4 | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | PHNR-08-H vs 8614-10-8-1-YO-4 |
640476-8 | 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | PHNR-08-H vs 640476-8 |
ESQT-108-02-L-S-488 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | PHNR-08-H vs ESQT-108-02-L-S-488 |
CMS8S-G5S25 | Board Connector, 8 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | PHNR-08-H vs CMS8S-G5S25 |
3070-208-2101 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Methode Electronics Inc | PHNR-08-H vs 3070-208-2101 |
SSQ-108-02-TM-S | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | PHNR-08-H vs SSQ-108-02-TM-S |