Part Details for PHP01206E1001BST3 by Vishay Intertechnologies
Overview of PHP01206E1001BST3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHP01206E1001BST3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X6522
|
Newark | Surface Mount Thin Film Resistor, Php Series, 1 Kohm, 1 W, - 0.1%, 100 V, 1206 [3216 Metric] Rohs Compliant: Yes |Vishay PHP01206E1001BST3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 580 |
|
$1.1100 / $1.8900 | Buy Now |
DISTI #
07Y1416
|
Newark | Surface Mount Thin Film Resistor, Php Series, 1 Kohm, 1 W, - 0.1%, 100 V, 1206 [3216 Metric] |Vishay PHP01206E1001BST3 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4000 / $3.0700 | Buy Now |
DISTI #
PHP01206E1001BST3
|
Avnet Americas | Res Thin Film 1206 1kOhm 0.1% 1W ±25ppm/°C Molded T/R (Alt: PHP01206E1001BST3) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 57 Weeks, 0 Days | 0 |
|
$0.6075 / $3.1899 | Buy Now |
DISTI #
71-PHP01206E1001BST3
|
Mouser Electronics | Thin Film Resistors - SMD PHP01206 25PPM 1K 0.1% S T3 e1 | 0 |
|
$0.8760 / $1.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 | 0 |
|
$2.4200 | Buy Now |
Part Details for PHP01206E1001BST3
PHP01206E1001BST3 CAD Models
PHP01206E1001BST3 Part Data Attributes
|
PHP01206E1001BST3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PHP01206E1001BST3
Vishay Intertechnologies
Fixed Resistor, Thin Film, 1W, 1000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 57 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for PHP01206E1001BST3
This table gives cross-reference parts and alternative options found for PHP01206E1001BST3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHP01206E1001BST3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHP01206E1001BST1 | Fixed Resistor, Thin Film, 1W, 1000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PHP01206E1001BST3 vs PHP01206E1001BST1 |
PHP01206E1001BBTS | Fixed Resistor, Thin Film, 1W, 1000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PHP01206E1001BST3 vs PHP01206E1001BBTS |
PHP01206E1001BBT1 | Fixed Resistor, Thin Film, 1W, 1000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PHP01206E1001BST3 vs PHP01206E1001BBT1 |
PHP01206E1001BST1 | RESISTOR, THIN FILM, 1 W, 0.1 %, 25 ppm, 1000 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Thin Film | PHP01206E1001BST3 vs PHP01206E1001BST1 |
PHP01206E1001BSTS | Fixed Resistor, Thin Film, 1W, 1000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PHP01206E1001BST3 vs PHP01206E1001BSTS |
PHP01206E1001BBT1 | RESISTOR, THIN FILM, 1 W, 0.1 %, 25 ppm, 1000 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | PHP01206E1001BST3 vs PHP01206E1001BBT1 |
PHP01206E1001BSTS | RESISTOR, THIN FILM, 1 W, 0.1 %, 25 ppm, 1000 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Thin Film | PHP01206E1001BST3 vs PHP01206E1001BSTS |