Part Details for PHP02512E1401BBT1 by Vishay Intertechnologies
Overview of PHP02512E1401BBT1 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHP02512E1401BBT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHP02512E1401BBT1
|
Avnet Americas | Res Thin Film 2512 1.4kOhm 0.1% 2.5W ±25ppm/°C Molded T/R (Alt: PHP02512E1401BBT1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days | 0 |
|
$3.3187 | Buy Now |
Part Details for PHP02512E1401BBT1
PHP02512E1401BBT1 CAD Models
PHP02512E1401BBT1 Part Data Attributes
|
PHP02512E1401BBT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PHP02512E1401BBT1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 2.5W, 1400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 34 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.38 mm | |
Package Length | 6.58 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for PHP02512E1401BBT1
This table gives cross-reference parts and alternative options found for PHP02512E1401BBT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHP02512E1401BBT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHP02512E1401BBTI | Fixed Resistor, Thin Film, 2.5W, 1400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | PHP02512E1401BBT1 vs PHP02512E1401BBTI |
PHP02512E1401BBTP | Fixed Resistor, Thin Film, 2.5W, 1400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | PHP02512E1401BBT1 vs PHP02512E1401BBTP |
PHP02512E1401BST1 | Fixed Resistor, Thin Film, 2.5W, 1400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | PHP02512E1401BBT1 vs PHP02512E1401BST1 |
PHP02512E1401BSBS | Fixed Resistor, Thin Film, 2.5W, 1400ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | PHP02512E1401BBT1 vs PHP02512E1401BSBS |