Part Details for PHP02512E2002BST5 by Vishay Thin Film
Overview of PHP02512E2002BST5 by Vishay Thin Film
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHP02512E2002BST5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHP20.0KBCT-ND
|
DigiKey | RES SMD 20K OHM 0.1% 2.5W 2512 Min Qty: 1 Lead time: 56 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
169 In Stock |
|
$2.9548 / $5.9500 | Buy Now |