Part Details for PHP02512E60R4BST1 by Vishay Intertechnologies
Overview of PHP02512E60R4BST1 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHP02512E60R4BST1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHP02512E60R4BST1
|
Avnet Americas | Res Thin Film 2512 60.4Ohm 0.1% 2.5W ±25ppm/°C Molded T/R (Alt: PHP02512E60R4BST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 62 Weeks, 0 Days | 0 |
|
$3.3187 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.3800 | Buy Now |
DISTI #
PHP02512E60R4BST1
|
Avnet Americas | Res Thin Film 2512 60.4Ohm 0.1% 2.5W ±25ppm/°C Molded T/R (Alt: PHP02512E60R4BST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 62 Weeks, 0 Days | 0 |
|
$3.3187 | Buy Now |
DISTI #
PHP02512E60R4BST1
|
Avnet Americas | Res Thin Film 2512 60.4Ohm 0.1% 2.5W ±25ppm/°C Molded T/R (Alt: PHP02512E60R4BST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 62 Weeks, 0 Days | 0 |
|
$3.3187 | Buy Now |
Part Details for PHP02512E60R4BST1
PHP02512E60R4BST1 CAD Models
PHP02512E60R4BST1 Part Data Attributes
|
PHP02512E60R4BST1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PHP02512E60R4BST1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 2.5W, 60.4ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 62 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 6.5786 mm | |
Package Style | SMT | |
Package Width | 3.1496 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2.5 W | |
Rated Temperature | 70 °C | |
Resistance | 60.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |