There are no models available for this part yet.
Overview of PHP120 by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Industrial Automation
Electronic Manufacturing
CAD Models for PHP120 by Microsemi Corporation
Part Data Attributes for PHP120 by Microsemi Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Package Description
|
HERMETIC SEALED, METAL, CASE-11, 2 PIN
|
Pin Count
|
2
|
Manufacturer Package Code
|
CASE HERMETIC SEALED
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Min
|
200 V
|
Breakdown Voltage-Nom
|
200 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
319 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-MUFM-X2
|
JESD-609 Code
|
e0
|
Non-rep Peak Rev Power Dis-Max
|
15000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
METAL
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
7.5 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
170 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UPPER
|
Alternate Parts for PHP120
This table gives cross-reference parts and alternative options found for PHP120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHP120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIP120H1 | Trans Voltage Suppressor Diode, 15000W, Bidirectional, 1 Element, Silicon | Semtech Corporation | PHP120 vs PIP120H1 |
SPIP120 | Trans Voltage Suppressor Diode, 15000W, 170V V(RWM), Bidirectional, 1 Element, Silicon | Semicon Components Inc | PHP120 vs SPIP120 |
PIP120H1 | Trans Voltage Suppressor Diode, 15000W, 170V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, PIP, 2 PIN | ProTek Devices | PHP120 vs PIP120H1 |
PIP120H3 | Trans Voltage Suppressor Diode, 15000W, Bidirectional, 1 Element, Silicon | Semtech Corporation | PHP120 vs PIP120H3 |
PIP120H2 | Trans Voltage Suppressor Diode, 15000W, 170V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, PIP, 2 PIN | ProTek Devices | PHP120 vs PIP120H2 |
PIP120 | Trans Voltage Suppressor Diode, 15000W, 170V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE-11, 2 PIN | Microsemi Corporation | PHP120 vs PIP120 |
PHP120H2 | Trans Voltage Suppressor Diode, 15000W, 170V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, METAL, CASE-11, 2 PIN | Microsemi Corporation | PHP120 vs PHP120H2 |
Related Parts for PHP120
-
PHP120H2Transient Suppressors
-
MBRB20H100CTT4GRectifier Diodes
-
T351E106M025AS7301Fixed Capacitors
-
MK10DX256VLL7Microcontrollers
-
PHP129NQ04LTPower Field-Effect Transistors
-
CR101212FFixed Resistors
-
EN63A0QISwitching Regulator or Controllers
-
5022502191Headers and Edge Type Connectors
-
OPA277UOperational Amplifiers