| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 934033490118 | NXP Semiconductors | Check for Price | Small Signal Field-Effect Transistor, 2.3A I(D), 30V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA | PHP225 vs 934033490118 |
| PHP225,118 | Nexperia | Check for Price | Power Field-Effect Transistor, 2.3A I(D), 30V, 0.25ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA | PHP225 vs PHP225,118 |
| PHP225T/R | NXP Semiconductors | Check for Price | Small Signal Field-Effect Transistor, 2.3A I(D), 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA | PHP225 vs PHP225T/R |
| PHP225/T3 | NXP Semiconductors | Check for Price | Small Signal Field-Effect Transistor, 2-Element, Silicon, MS-012AA | PHP225 vs PHP225/T3 |
| PHP225,118 | NXP Semiconductors | Check for Price | Power Field-Effect Transistor, 2.3A I(D), 30V, 0.25ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA | PHP225 vs PHP225,118 |
| PHP225 | NXP Semiconductors | Check for Price | Power Field-Effect Transistor, 2.3A I(D), 30V, 0.25ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA | PHP225 vs PHP225 |
Part Details for PHP225 by Nexperia
Results Overview of PHP225 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHP225 Information
PHP225 by Nexperia is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
US Tariff Estimator: PHP225 by Nexperia
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PHP225 Part Data Attributes
|
|
PHP225
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PHP225
Nexperia
Power Field-Effect Transistor, 2.3A I(D), 30V, 0.25ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Ms-012, Sop-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Configuration | Separate, 2 Elements With Built-In Diode | |
| DS Breakdown Voltage-Min | 30 V | |
| Drain Current-Max (ID) | 2.3 A | |
| Drain-source On Resistance-Max | 0.25 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| JEDEC-95 Code | MS-012AA | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 2 | |
| Number of Terminals | 8 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | P-Channel | |
| Power Dissipation Ambient-Max | 4 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for PHP225
This table gives cross-reference parts and alternative options found for PHP225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHP225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.