| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PHP3055E,127 | NXP Semiconductors | Check for Price | Power Field-Effect Transistor, 10.3A I(D), 60V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | PHP3055E vs PHP3055E,127 |
| PHP3055ET/R | Nexperia | Check for Price | Power Field-Effect Transistor, 10.3A I(D), 60V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | PHP3055E vs PHP3055ET/R |
| PHP3055ET/R | NXP Semiconductors | Check for Price | Power Field-Effect Transistor, 10.3A I(D), 60V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | PHP3055E vs PHP3055ET/R |
| PHP3055E | NXP Semiconductors | Check for Price | Power Field-Effect Transistor, 10.3A I(D), 60V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | PHP3055E vs PHP3055E |
Part Details for PHP3055E by Nexperia
Results Overview of PHP3055E by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHP3055E Information
PHP3055E by Nexperia is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for PHP3055E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Power Field-Effect Transistor, 10.3A I(D), 60V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | 2709 |
|
RFQ |
PHP3055E Part Data Attributes
|
|
PHP3055E
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PHP3055E
Nexperia
Power Field-Effect Transistor, 10.3A I(D), 60V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic, Sc-46, 3 Pin | |
| ECCN Code | EAR99 | |
| Date Of Intro | 2017-02-01 | |
| Additional Feature | Fast Switching | |
| Avalanche Energy Rating (Eas) | 25 Mj | |
| Case Connection | Drain | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 60 V | |
| Drain Current-Max (ID) | 10.3 A | |
| Drain-source On Resistance-Max | 0.15 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 50 Pf | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 33 W | |
| Pulsed Drain Current-Max (IDM) | 41 A | |
| Reference Standard | Iec-60134 | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Turn-off Time-Max (toff) | 35 Ns | |
| Turn-on Time-Max (ton) | 45 Ns |
Alternate Parts for PHP3055E
This table gives cross-reference parts and alternative options found for PHP3055E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHP3055E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.