-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 1W, 200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ8890
|
Newark | Res, 200R, 1W, 1206, Thin Film Rohs Compliant: Yes |Vishay PHPA1206E2000BST1 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.9410 / $0.9790 | Buy Now |
DISTI #
62AJ8889
|
Newark | Res, 200R, 1W, 1206, Thin Film Rohs Compliant: Yes |Vishay PHPA1206E2000BST1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5900 / $2.3500 | Buy Now |
DISTI #
PHPA1206E2000BST1
|
Avnet Americas | SMD Chip Resistor, 200 Ohm, ± 0.1%, 1 W, 1206 [3216 Metric], Thin Film, High Power - Tape and Reel (Alt: PHPA1206E2000BST1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 62 Weeks, 0 Days Container: Reel | 0 |
|
$1.3130 | Buy Now |
DISTI #
71-PHPA1206E2000BST1
|
Mouser Electronics | Thin Film Resistors - SMD 1W 200ohm .1% 25ppm AEC-Q200 RoHS: Compliant | 2014 |
|
$0.9050 / $2.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.9410 | Buy Now |
DISTI #
PHPA1206E2000BST1
|
TTI | Thin Film Resistors - SMD 1W 200ohm .1% 25ppm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.0900 | Buy Now |
DISTI #
PHPA1206E2000BST1
|
Avnet Americas | SMD Chip Resistor, 200 Ohm, ± 0.1%, 1 W, 1206 [3216 Metric], Thin Film, High Power - Tape and Reel (Alt: PHPA1206E2000BST1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 62 Weeks, 0 Days Container: Reel | 0 |
|
$1.3130 | Buy Now |
DISTI #
PHPA1206E2000BST1
|
Avnet Asia | SMD Chip Resistor, 200 Ohm, ± 0.1%, 1 W, 1206 [3216 Metric], Thin Film, High Power (Alt: PHPA1206E2000BST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 64 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
3782613
|
element14 Asia-Pacific | RES, 200R, 1W, 1206, THIN FILM RoHS: Compliant Min Qty: 1000 Container: Reel | 5000 |
|
$0.9562 / $1.0081 | Buy Now |
DISTI #
3782613
|
Farnell | RES, 200R, 1W, 1206, THIN FILM RoHS: Compliant Min Qty: 1000 Lead time: 52 Weeks, 1 Days Container: Reel | 5000 |
|
$0.9337 / $0.9726 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PHPA1206E2000BST1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PHPA1206E2000BST1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 1W, 200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 62 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for PHPA1206E2000BST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHPA1206E2000BST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHPA1206E2000BSTS | Fixed Resistor, Thin Film, 1W, 200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PHPA1206E2000BST1 vs PHPA1206E2000BSTS |