There are no models available for this part yet.
Overview of PHPA1206E3002BST1 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PHPA1206E3002BST1 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AJ8899
|
Newark | Res, 30K, 1W, 1206, Thin Film Rohs Compliant: Yes |Vishay PHPA1206E3002BST1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5400 / $2.2700 | Buy Now | |
DISTI #
62AJ8900
|
Newark | Res, 30K, 1W, 1206, Thin Film Rohs Compliant: Yes |Vishay PHPA1206E3002BST1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.9500 / $1.0500 | Buy Now | |
DISTI #
PHPA1206E3002BST1
|
Avnet Americas | SMD Chip Resistor, 30 kOhm, ? 0.1%, 1 W, 1206 [3216 Metric], Thin Film, High Power - Tape and Reel (Alt: PHPA1206E3002BST1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$1.3130 | Buy Now | |
DISTI #
71-PHPA1206E3002BST1
|
Mouser Electronics | Thin Film Resistors - SMD 1W 30Kohm .1% 25ppm AEC-Q200 RoHS: Compliant | 71 |
|
$1.0900 / $2.2700 | Buy Now | |
DISTI #
PHPA1206E3002BST1
|
TTI | Thin Film Resistors - SMD 1W 30Kohm .1% 25ppm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.8400 | Buy Now |