PHPA2512E75R0BST1
Description: Fixed Resistor, Thin Film, 2.5W, 75ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP

Overview of PHPA2512E75R0BST1 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for PHPA2512E75R0BST1 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 62AJ8944
Newark Res, 75R, 2.5W, 2512, Thin Film Rohs Compliant: Yes |Vishay PHPA2512E75R0BST1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel 3000
  • 1,000 $2.7700
  • 2,000 $2.5100
$2.5100 / $2.7700 Buy Now
DISTI # 62AJ8943
Newark Res, 75R, 2.5W, 2512, Thin Film Rohs Compliant: Yes |Vishay PHPA2512E75R0BST1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $5.6100
  • 10 $5.0000
  • 25 $4.6500
  • 50 $4.3000
  • 100 $3.7000
$3.7000 / $5.6100 Buy Now
DISTI # PHPA2512E75R0BST1
Avnet Americas Res High Power Thin Film 2512 75 Ohm 0.1% 2.5W ±25ppm/°C Molded T/R - Tape and Reel (Alt: PHPA2512E75R0BST1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Reel 0
  • 1,000 $3.5907
$3.5907 Buy Now
DISTI # 71-PHPA2512E75R0BST1
Mouser Electronics Thin Film Resistors - SMD 2.5W 75ohm .1% 25ppm AEC-Q200 RoHS: Compliant 2712
  • 1 $4.6200
  • 10 $3.6600
  • 25 $3.4400
  • 50 $2.7100
  • 100 $2.5700
  • 250 $2.5300
  • 500 $2.4800
  • 1,000 $2.4700
$2.4700 / $4.6200 Buy Now
DISTI # PHPA2512E75R0BST1
TTI Thin Film Resistors - SMD 2.5W 75ohm .1% 25ppm AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 0
  • 1,000 $2.4800
$2.4800 Buy Now
DISTI # PHPA2512E75R0BST1
Avnet Asia Res High Power Thin Film 2512 75 Ohm 0.1% 2.5W ?25ppm/?C Molded T/R (Alt: PHPA2512E75R0BST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days 0
RFQ

CAD Models for PHPA2512E75R0BST1 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PHPA2512E75R0BST1 by Vishay Intertechnologies

PHPA2512E75R0BST1
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
Factory Lead Time
34 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
FLAME PROOF
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.51 mm
Package Length
6.58 mm
Package Style
SMT
Package Width
3.15 mm
Packing Method
TR
Rated Power Dissipation (P)
2.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
75 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. PHPA2512E75R0BST1
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 2.5W, 75ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PHPA2512E75R0BST1 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PHPA2512E75R0BST1 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of PHPA2512E75R0BST1 would you like to use for your alert(s)?
  • Please alert me when PHPA2512E75R0BST1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PHPA2512E75R0BST1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PHPA2512E75R0BST1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PHPA2512E75R0BST1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PHPA2512E75R0BST1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PHPA2512E75R0BST1 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: