Part Details for PHR0603Y4752LBT101 by Vishay Intertechnologies
Overview of PHR0603Y4752LBT101 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHR0603Y4752LBT101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHR0603Y4752LBT101
|
Avnet Americas | Resistor High Precision Thin Film 0603 47.5K Ohm 0.01% 1/10W ±10ppm/°C Molded - Tape and Reel (Alt: PHR0603Y4752LBT101) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
PHR0603Y4752LBT101
|
Avnet Americas | Resistor High Precision Thin Film 0603 47.5K Ohm 0.01% 1/10W ±10ppm/°C Molded - Tape and Reel (Alt: PHR0603Y4752LBT101) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |