Part Details for PHR0805Y7151LBT by Vishay Intertechnologies
Overview of PHR0805Y7151LBT by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHR0805Y7151LBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHR0805Y7151LBT
|
Avnet Americas | Res Thin Film 0805 7.15KOhm 0.01% 0.125W 10ppm/°C 2-Pin SMD Plastic Tape - Bulk (Alt: PHR0805Y7151LBT) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for PHR0805Y7151LBT
PHR0805Y7151LBT CAD Models
PHR0805Y7151LBT Part Data Attributes:
|
PHR0805Y7151LBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PHR0805Y7151LBT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 7150ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 1.02 mm | |
Package Length | 2.55 mm | |
Package Style | SMT | |
Package Width | 1.53 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | ESCC4001/023 | |
Resistance | 7150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 75 V |
Alternate Parts for PHR0805Y7151LBT
This table gives cross-reference parts and alternative options found for PHR0805Y7151LBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHR0805Y7151LBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHR0805Y7151LGPB | Fixed Resistor, Thin Film, 0.125W, 7150ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PHR0805Y7151LBT vs PHR0805Y7151LGPB |
PHR0805Y7151LGTF | Fixed Resistor, Thin Film, 0.125W, 7150ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PHR0805Y7151LBT vs PHR0805Y7151LGTF |
PHR0805Y7151LGPA | Fixed Resistor, Thin Film, 0.125W, 7150ohm, 75V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | PHR0805Y7151LBT vs PHR0805Y7151LGPA |