Part Details for PHT-RB025S550S0AMS0Z (ALTERNATE: 6039325) by SICK AG
Overview of PHT-RB025S550S0AMS0Z (ALTERNATE: 6039325) by SICK AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHT-RB025S550S0AMS0Z (ALTERNATE: 6039325)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70871025
|
RS | Pressure Sensor, PHT, Liquid, Gaseous,0bar-25bar, 20C-+150C, 4mA- 20mA | SICK PHT-RB025S550S0AMS0Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,106.5300 / $1,177.1600 | RFQ |