Part Details for PHT0603H1002FGT by Vishay Intertechnologies
Overview of PHT0603H1002FGT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHT0603H1002FGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X8794
|
Newark | Pht 0603 H 1002 F G Tr E4 /Waffle Pack Or Tape & Reel |Vishay PHT0603H1002FGT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.5600 / $5.3500 | Buy Now |
DISTI #
PHT0603H1002FGT
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 1%, 37.5 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur High Stability - Custom Tape W/Leader (Alt: PHT0603H1002FGT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.9875 / $5.2678 | Buy Now |
DISTI #
PHT0603H1002FGT
|
Avnet Abacus | SMD Chip Resistor, 10 kOhm, � 1%, 37.5 mW, 0603 [1608 Metric], Thin Film, Anti-Sulfur High Stability - Tape and Reel (Alt: PHT0603H1002FGT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PHT0603H1002FGT
PHT0603H1002FGT CAD Models
PHT0603H1002FGT Part Data Attributes
|
PHT0603H1002FGT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PHT0603H1002FGT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.0375W, 10000ohm, 75V, 1% +/-Tol, 55ppm/Cel, Surface Mount, 0603, CHIP, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, GREEN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1.52 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.0375 W | |
Rated Temperature | 215 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 55 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for PHT0603H1002FGT
This table gives cross-reference parts and alternative options found for PHT0603H1002FGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHT0603H1002FGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHT0603H1002FGT | RESISTOR, THIN FILM, 0.0125 W, 1 %, 100 ppm, 10000 ohm, SURFACE MOUNT, 0603, CHIP, GREEN | Vishay Sfernice | PHT0603H1002FGT vs PHT0603H1002FGT |