Part Details for PHT0805H1301FGW by Vishay Intertechnologies
Overview of PHT0805H1301FGW by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHT0805H1301FGW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y4555
|
Newark | Pht 0805 H 1301 F G Wp E4 /Waffle Pack Or Tape & Reel |Vishay PHT0805H1301FGW Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.5600 / $5.3500 | Buy Now |
DISTI #
PHT0805H1301FGW
|
Avnet Americas | Res Thin Film 0805 1.3K Ohm 1% 3/50W ±55ppm/°C Molded SMD SMD Waffle Pack - Waffle Pack (Alt: PHT0805H1301FGW) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.1465 / $6.4072 | Buy Now |
DISTI #
PHT0805H1301FGW
|
Avnet Americas | Res Thin Film 0805 1.3K Ohm 1% 3/50W ±55ppm/°C Molded SMD SMD Waffle Pack - Waffle Pack (Alt: PHT0805H1301FGW) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.1465 / $6.4072 | Buy Now |
DISTI #
PHT0805H1301FGW
|
Avnet Abacus | PHT 0805 H 1301 F G WP e4 - Tape and Reel (Alt: PHT0805H1301FGW) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |