Part Details for PHT0805Y2202BG by Vishay Intertechnologies
Overview of PHT0805Y2202BG by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHT0805Y2202BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHT0805Y2202BG
|
Avnet Americas | Res Thin Film 0805 22K Ohm 0.1% 3/50W ±15ppm/°C Molded SMD SMD Waffle Pack - Waffle Pack (Alt: PHT0805Y2202BG) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Waffle Pack | 0 |
|
$2.1400 / $5.8600 | Buy Now |
DISTI #
PHT0805Y2202BGW
|
Avnet Americas | Res Thin Film 0805 22K Ohm 0.1% 3/50W ±15ppm/°C Molded SMD SMD Waffle Pack - Waffle Pack (Alt: PHT0805Y2202BGW) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.7025 / $7.3997 | Buy Now |