PHT0805Y2261FGW
Description: Fixed Resistor, Thin Film, 0.06W, 2260ohm, 150V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP

Overview of PHT0805Y2261FGW by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

Price & Stock for PHT0805Y2261FGW by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 62X1591
Newark Pht 0805 Y 2261 F G Wp E4 /Waffle Pack Or Tape & Reel |Vishay PHT0805Y2261FGW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $6.9800
  • 250 $6.6500
  • 500 $6.1800
$6.1800 / $6.9800 Buy Now
DISTI # PHT0805Y2261FGW
Avnet Americas High Stability High Temperature Thin Film Chip Resistor 0805 Size 2.26K Ohm 1% 0.06 W ±15 ppm/°C 2-Pin SMD Waffle - Waffle Pack (Alt: PHT0805Y2261FGW) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Waffle Pack 0
  • 100 $6.6467
  • 110 $6.5525
  • 210 $6.4110
  • 500 $3.9395
  • 1,000 $3.3098
  • 5,000 $2.7661
  • 10,000 $2.5137
$2.5137 / $6.6467 Buy Now

CAD Models for PHT0805Y2261FGW by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PHT0805Y2261FGW by Vishay Intertechnologies

PHT0805Y2261FGW
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP, GREEN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
24 Weeks
Additional Feature
HIGH PRECISION
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
230 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
WAFFLE PACK
Rated Power Dissipation (P)
0.06 W
Rated Temperature
215 °C
Resistance
2260 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. PHT0805Y2261FGW
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.06W, 2260ohm, 150V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PHT0805Y2261FGW by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PHT0805Y2261FGW by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of PHT0805Y2261FGW would you like to use for your alert(s)?
  • Please alert me when PHT0805Y2261FGW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PHT0805Y2261FGW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PHT0805Y2261FGW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PHT0805Y2261FGW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PHT0805Y2261FGW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PHT0805Y2261FGW by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: