Part Details for PHT0805Y2263FGW by Vishay Intertechnologies
Overview of PHT0805Y2263FGW by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for PHT0805Y2263FGW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X1592
|
Newark | Pht 0805 Y 2263 F G Wp E4 /Waffle Pack Or Tape & Reel |Vishay PHT0805Y2263FGW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1800 / $6.9800 | Buy Now |
DISTI #
PHT0805Y2263FGW
|
Avnet Americas | High Stability High Temperature Thin Film Chip Resistor 0805 Size 226K Ohm 1% 0.06 W ±15 ppm/°C 2-Pin SMD Waffle - Waffle Pack (Alt: PHT0805Y2263FGW) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.5137 / $6.6467 | Buy Now |
Part Details for PHT0805Y2263FGW
PHT0805Y2263FGW CAD Models
PHT0805Y2263FGW Part Data Attributes
|
PHT0805Y2263FGW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PHT0805Y2263FGW
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.06W, 226000ohm, 150V, 1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | HIGH PRECISION | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.06 W | |
Rated Temperature | 215 °C | |
Resistance | 226000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |