Part Details for PHT11N06LT,135 by NXP Semiconductors
Overview of PHT11N06LT,135 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for PHT11N06LT,135
PHT11N06LT,135 CAD Models
PHT11N06LT,135 Part Data Attributes:
|
PHT11N06LT,135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PHT11N06LT,135
NXP Semiconductors
PHT11N06LT - N-channel TrenchMOS logic level FET SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-73 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 60 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 4.9 A | |
Drain-source On Resistance-Max | 0.04 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 150 pF | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 8.3 W | |
Power Dissipation-Max (Abs) | 1.8 W | |
Pulsed Drain Current-Max (IDM) | 19 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 210 ns | |
Turn-on Time-Max (ton) | 125 ns |
Alternate Parts for PHT11N06LT,135
This table gives cross-reference parts and alternative options found for PHT11N06LT,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHT11N06LT,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHT11N06LTT/R | TRANSISTOR 4.9 A, 55 V, 0.04 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SMD, SC-73, 4 PIN, FET General Purpose Power | NXP Semiconductors | PHT11N06LT,135 vs PHT11N06LTT/R |
PHT11N06LT/T3 | Power Field-Effect Transistor | Nexperia | PHT11N06LT,135 vs PHT11N06LT/T3 |
PHT11N06LT | Power Field-Effect Transistor | Nexperia | PHT11N06LT,135 vs PHT11N06LT |
934054590135 | TRANSISTOR 4.9 A, 55 V, 0.04 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | NXP Semiconductors | PHT11N06LT,135 vs 934054590135 |
934054590135 | Power Field-Effect Transistor | Nexperia | PHT11N06LT,135 vs 934054590135 |
PHT11N06TT/R | TRANSISTOR 4.9 A, 55 V, 0.04 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | NXP Semiconductors | PHT11N06LT,135 vs PHT11N06TT/R |
PHT11N06T/T3 | TRANSISTOR 4.9 A, 55 V, 0.04 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | NXP Semiconductors | PHT11N06LT,135 vs PHT11N06T/T3 |
PHT11N06LT/T3 | TRANSISTOR 4.9 A, 55 V, 0.04 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | NXP Semiconductors | PHT11N06LT,135 vs PHT11N06LT/T3 |