Part Details for PHT1206E5103FGW by Vishay Intertechnologies
Overview of PHT1206E5103FGW by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHT1206E5103FGW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHT1206E5103FGW
|
Avnet Americas | High Stability High Temperature Thin Film Chip Resistor 1206 Size 510K Ohm 1% 0.1 W ?30 ppm/?C 2-Pin SMD Waffle - Waffle Pack (Alt: PHT1206E5103FGW) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.4575 / $5.8247 | Buy Now |