Part Details for PHT1206H1024FGT by Vishay Intertechnologies
Overview of PHT1206H1024FGT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for PHT1206H1024FGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC2241
|
Newark | Pht 1206 H 1024 F G Tr E4 /Waffle Pack Or Tape & Reel |Vishay PHT1206H1024FGT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5900 / $6.3200 | Buy Now |
DISTI #
PHT1206H1024FGT
|
Avnet Americas | Resistor Thin Film 1.02MOhm 1% 1206 T/R - Custom Tape W/Leader (Alt: PHT1206H1024FGT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.7405 / $7.3162 | Buy Now |
Part Details for PHT1206H1024FGT
PHT1206H1024FGT CAD Models
PHT1206H1024FGT Part Data Attributes
|
PHT1206H1024FGT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PHT1206H1024FGT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 1020000ohm, 200V, 1% +/-Tol, 55ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 27 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 3.06 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 215 °C | |
Resistance | 1020000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 55 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |