Part Details for PHT1206H1802FGT by Vishay Intertechnologies
Overview of PHT1206H1802FGT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHT1206H1802FGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X8884
|
Newark | Pht 1206 H 1802 F G Tr E4 /Waffle Pack Or Tape & Reel |Vishay PHT1206H1802FGT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.5600 / $5.3500 | Buy Now |
DISTI #
PHT1206H1802FGT
|
Avnet Americas | High Stability High Temperature Thin Film Chip Resistor 1206 Size 18K Ohm 1% 0.1 W ±55 ppm/°C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: PHT1206H1802FGT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.3963 / $6.4072 | Buy Now |